Omron Barrel-Style Inductive Proximity Sensor, M18 x 1, 16 mm Detection, PNP Output, 12 → 24 V, IP67
- RS Stock No.:
- 214-7043
- Mfr. Part No.:
- E2A-M18KN16-WP-B1 10M
- Brand:
- Omron
View all Proximity Sensors
Available to back order for despatch 25/04/2024
Price Each
£55.95
(exc. VAT)
£67.14
(inc. VAT)
Units | Per unit |
1 + | £55.95 |
- RS Stock No.:
- 214-7043
- Mfr. Part No.:
- E2A-M18KN16-WP-B1 10M
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
The Omron E2A series proximity sensor having short body with cylindrical shape brass nickel material housing. This proximity sensor is non shielded with 16 mm sensing distance. This sensor has NO operation with PNP output.
IP degree of protection is IP67
Operating temperature is -40°C to 70°C
Operating temperature is -40°C to 70°C
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M18 x 1 |
Output Type | PNP |
Detection Range | 16 mm |
Supply Voltage | 12 → 24 V |
IP Rating | IP67 |
Length | 59mm |