Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, 10 → 36 V dc, 12
- RS Stock No.:
- 195-1848
- Mfr. Part No.:
- XS512BSDAL2
- Brand:
- Telemecanique Sensors
Price Each
£57.43
(exc. VAT)
£68.92
(inc. VAT)
Units | Per unit |
1 + | £57.43 |
Better World
We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that are better for the environment. Each product is tagged with a Better World badge. – click here to read more.
- RS Stock No.:
- 195-1848
- Mfr. Part No.:
- XS512BSDAL2
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Specifications
Attribute | Value |
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M12 x 1 |
Detection Range | 2 mm |
Terminal Type | Cable |
IP Rating | IP68, IP69K |
Supply Voltage | 10 → 36 V dc, 12 → 24 V dc |
Length | 37mm |
Maximum DC Voltage | 24 V, 36V |
Mounting Type | Flush |
Switching Current | 100 mA |
Better World Product | Yes |
Housing Material | Brass Nickel Plated, PPS |
Maximum Switching Frequency | 4kHz |
Maximum Operating Temperature | +70°C |
Short Circuit Overload Protection | Yes |
Standards Met | CE, CSA, UL |
Better World Verification | Green Premium |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |
Price Each
£57.43
(exc. VAT)
£68.92
(inc. VAT)
Units | Per unit |
1 + | £57.43 |
Better World
We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that are better for the environment. Each product is tagged with a Better World badge. – click here to read more.