Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 184-8822
- Mfr. Part No.:
- NBN12-18GM35-E2-V1
- Brand:
- Pepperl + Fuchs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-8822
- Mfr. Part No.:
- NBN12-18GM35-E2-V1
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Technology | Inductive | |
| Thread Size | M18 x 1 | |
| Body Style | Barrel | |
| Output Type | PNP | |
| Detection Range | 12 mm | |
| Terminal Type | 4-Pin M12 Connector | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 300Hz | |
| Housing Material | Brass | |
| Maximum Operating Temperature | +70°C | |
| Standards Met | CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2 | |
| Reverse Polarity Protection | Yes | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Technology Inductive | ||
Thread Size M18 x 1 | ||
Body Style Barrel | ||
Output Type PNP | ||
Detection Range 12 mm | ||
Terminal Type 4-Pin M12 Connector | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 300Hz | ||
Housing Material Brass | ||
Maximum Operating Temperature +70°C | ||
Standards Met CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2 | ||
Reverse Polarity Protection Yes | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- ID
12 mm non-flush
Increased operating distance
Increased operating distance
