BALLUFF Barrel-Style Proximity Sensor, M18 x 1, 25 → 250 mm Detection, NC, NPN-NO, PNP Output, 10 → 30 V

RS Stock No.:
135-0285
Mfr. Part No.:
BUS W18M1-GPXI-02/015-S92G
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Body Style

Barrel

Thread Size

M18 x 1

Output Type

NC, NPN-NO, PNP

Detection Range

25 → 250 mm

Terminal Type

M12 - 5 Pin

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

68.4mm

Switching Frequency

25 Hz

Maximum DC Voltage

30V

Switching Current

40 mA

Housing Material

Brass, PBT

Maximum Operating Temperature

+75°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Priced to Clear

Yes

Minimum Operating Temperature

-25°C

Standards Met

CE

COO (Country of Origin):
DE

BUS Ultrasonic Proximity Barrel Sensors


The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

Connector version
Barrel style body
Analogue output