BALLUFF Ultrasonic Barrel-Style Proximity Sensor, M18 x 1, 25 → 250 mm Detection, PNP & NPN Output, 10 →
- RS Stock No.:
- 135-0277
- Mfr. Part No.:
- BUS M18M1-GPXI-02/015-S92G
- Brand:
- BALLUFF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-0277
- Mfr. Part No.:
- BUS M18M1-GPXI-02/015-S92G
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Thread Size | M18 x 1 | |
| Output Type | PNP & NPN | |
| Detection Range | 25 → 250 mm | |
| Terminal Type | 5-Pin M12 Connector | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52.5mm | |
| Communication Protocol | IO-LINK | |
| Switching Frequency | 25 Hz | |
| Maximum DC Voltage | 30V | |
| Switching Current | 40 mA | |
| Maximum Operating Temperature | +75°C | |
| Housing Material | Brass, PBT | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE | |
Select all | ||
|---|---|---|
Brand BALLUFF | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Thread Size M18 x 1 | ||
Output Type PNP & NPN | ||
Detection Range 25 → 250 mm | ||
Terminal Type 5-Pin M12 Connector | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
Length 52.5mm | ||
Communication Protocol IO-LINK | ||
Switching Frequency 25 Hz | ||
Maximum DC Voltage 30V | ||
Switching Current 40 mA | ||
Maximum Operating Temperature +75°C | ||
Housing Material Brass, PBT | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Standards Met CE | ||
- COO (Country of Origin):
- DE
BUS Ultrasonic Proximity Barrel Sensors
The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
Connector version
Barrel style body
Analogue output
Barrel style body
Analogue output

