Allen Bradley Threaded Barrel Proximity Sensor, M12, 6 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 134-8343
- Mfr. Part No.:
- 871TM-M6NP12-A7
- Brand:
- Allen Bradley
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 134-8343
- Mfr. Part No.:
- 871TM-M6NP12-A7
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Thread Size | M12 | |
Body Style | Threaded Barrel | |
Detection Range | 6 mm | |
Supply Voltage | 10 → 30 V dc | |
Length | 61.5mm | |
IP Rating | IP68, IP69K | |
Mounting Type | Non-Flush | |
Housing Material | Stainless Steel | |
Maximum DC Voltage | 30V | |
Minimum Operating Temperature | -25°C | |
Standards Met | CE, cULus | |
Maximum Operating Temperature | +70°C | |
Reverse Polarity Protection | Yes | |
Switching Current | ≤200 mA | |
Maximum Switching Frequency | 400Hz | |
Shielding | Shielded | |
Short Circuit Overload Protection | Yes | |
Communication Protocol | IO-LINK | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Thread Size M12 | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Supply Voltage 10 → 30 V dc | ||
Length 61.5mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE, cULus | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Current ≤200 mA | ||
Maximum Switching Frequency 400Hz | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
871TM Long Range Inductive Proximity Sensors
Allen Bradley 871TM series tubular stainless steel inductive sensors are ideal for harsh or extremely demanding environments. These sensors resist impact, abrasion and corrosion, to keep things moving where ordinary sensors grind to a halt. The 871TM series features full mechanical seals at all barrel openings and full epoxy encapsulation for optimal performance in the toughest environments. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
Contacts are N.O. or N.C., NPN or PNP output
PVC or ToughLink™ cable or micro quick disconnect
1200 psi washdown
Short circuit, overload, transient noise, false pulse, reverse polarity and radio frequency interference protection