Allen Bradley Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 134-8340
- Mfr. Part No.:
- 871C-D1NP5-P3
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£90.64
(exc. VAT)
£108.77
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 26 January 2026
Units | Per unit |
|---|---|
| 1 + | £90.64 |
*price indicative
- RS Stock No.:
- 134-8340
- Mfr. Part No.:
- 871C-D1NP5-P3
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Detection Range | 0.8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 25mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 5kHz | |
| Shielding | Shielded | |
| Depth | 5mm | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 5 kHz | |
| Series | 871C | |
| Standards Met | CE, cULus | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Detection Range 0.8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 25mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 5kHz | ||
Shielding Shielded | ||
Depth 5mm | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 5 kHz | ||
Series 871C | ||
Standards Met CE, cULus | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
871C Miniature Inductive Sensors
Features and Benefits
Allen Bradley Proximity Sensor, 0.8mm Detection Range, Shielded - 871C-D1NP5-P3
• Flush mounting means you can integrate it smoothly into your system
• Operating temperature range of -25°C to +70°C makes it suitable for harsh environments
• Shielding protects the sensor from electromagnetic interference, maintaining signal quality
• Stainless steel housing stands up to corrosion to give the sensor durability in harsh environments
Standards and Certifications
• cULus
What can an inductive proximity sensor detect?
Related links
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 0.6 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 15 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 3 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 2 mm Detection
