BALLUFF Barrel-Style Proximity Sensor, M8 x 1, 4 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 124-3790
- Mfr. Part No.:
- BES M08MI-PSC40B-BP00,2-GS04
- Brand:
- BALLUFF
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£103.99
(exc. VAT)
£124.79
(inc. VAT)
- RS Stock No.:
- 124-3790
- Mfr. Part No.:
- BES M08MI-PSC40B-BP00,2-GS04
- Brand:
- BALLUFF
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M8 x 1 | |
| Body Style | Barrel | |
| Output Type | PNP-NO | |
| Detection Range | 4 mm | |
| Terminal Type | M12 - 4 Pin with cable | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 51.5mm | |
| Maximum DC Voltage | 30V | |
| Mounting Type | Flush Mount | |
| Switching Current | 200 mA | |
| Housing Material | Brass | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Partial | |
| Maximum Switching Frequency | 800Hz | |
| Standards Met | CE, cULus, EAC, IEC 60947-5-2 | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M8 x 1 | ||
Body Style Barrel | ||
Output Type PNP-NO | ||
Detection Range 4 mm | ||
Terminal Type M12 - 4 Pin with cable | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 51.5mm | ||
Maximum DC Voltage 30V | ||
Mounting Type Flush Mount | ||
Switching Current 200 mA | ||
Housing Material Brass | ||
Maximum Operating Temperature +70°C | ||
Shielding Partial | ||
Maximum Switching Frequency 800Hz | ||
Standards Met CE, cULus, EAC, IEC 60947-5-2 | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- DE


