BALLUFF Inductive Barrel-Style Proximity Sensor, M12 x 1, 3 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 124-3713
- Mfr. Part No.:
- BES M12ML-PSC30A-S04G-W
- Brand:
- BALLUFF
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£84.82
(exc. VAT)
£101.78
(inc. VAT)
- RS Stock No.:
- 124-3713
- Mfr. Part No.:
- BES M12ML-PSC30A-S04G-W
- Brand:
- BALLUFF
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Sensor Technology | Inductive | |
| Thread Size | M12 x 1 | |
| Body Style | Barrel | |
| Output Type | PNP | |
| Detection Range | 3 mm | |
| Terminal Type | 4-Pin M12 Connector | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 65mm | |
| Maximum DC Voltage | 30V | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 2kHz | |
| Housing Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE, cULus, EAC, IEC 60947-5-2 | |
Select all | ||
|---|---|---|
Brand BALLUFF | ||
Sensor Technology Inductive | ||
Thread Size M12 x 1 | ||
Body Style Barrel | ||
Output Type PNP | ||
Detection Range 3 mm | ||
Terminal Type 4-Pin M12 Connector | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 65mm | ||
Maximum DC Voltage 30V | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 2kHz | ||
Housing Material Brass | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Standards Met CE, cULus, EAC, IEC 60947-5-2 | ||
BES 3 / 4 Wire M12 Inductive Proximity Sensors
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration


