Schneider Electric Block Proximity Sensor, 15 mm Detection, 24 → 240 V ac

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
395-308
Mfr. Part No.:
XS7C40FP260
Brand:
Telemecanique
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique

Detection Range

15 mm

Body Style

Block

Supply Voltage

24 → 240 V ac

Length

117mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Plastic

Width

41mm

Minimum Operating Temperature

-25°C

Depth

40mm

Reverse Polarity Protection

Yes

Switching Current

500 mA

Maximum Switching Frequency

25Hz

Maximum AC Voltage

264V

Maximum Operating Temperature

+70°C