Eaton Photoelectric Sensor, 2.5 m Detection Range
- RS Stock No.:
- 240-521
- Mfr. Part No.:
- 100526 E71-PRP-M8
- Brand:
- Eaton
Subtotal (1 unit)*
£68.54
(exc. VAT)
£82.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.54 |
*price indicative
- RS Stock No.:
- 240-521
- Mfr. Part No.:
- 100526 E71-PRP-M8
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Detection Range | 2.5 m | |
| IP Rating | IP66 | |
| Thread Size | M8 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Detection Range 2.5 m | ||
IP Rating IP66 | ||
Thread Size M8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Eaton proximity switch is engineered to deliver precision sensing capabilities for a wide range of applications. Designed with a robust optical sensing mechanism, it ensures reliable operation even in challenging environments. The device boasts an extensive sensing range of up to 2.5 metres, making it suitable for large-scale automation tasks. With easy plug-in connectivity and a compact design, it simplifies installation while ensuring optimal space utilisation. The product meets stringent safety and certification standards, positioning it as a reliable solution for critical operations. Suitable for environments with high shock and vibration exposure, this proximity switch offers not just functionality but also durability. Its advanced features, such as bright/dark switching and protection against polarity reversal, enhance operational versatility, making it an indispensable addition to your automation toolkit.
Optical sensing technology provides high accuracy in detection
Compact design makes it ideal for space-constrained installations
Designed to withstand harsh environmental conditions with an IP66 rating
Features adjustable switching characteristics for enhanced versatility
Provides LED indicators for clear status and operational feedback
Short-circuit protection ensures the longevity of the device
Compatible with plug-in connections, facilitating straightforward setup
Extensive temperature range supports diverse operating conditions
Compact design makes it ideal for space-constrained installations
Designed to withstand harsh environmental conditions with an IP66 rating
Features adjustable switching characteristics for enhanced versatility
Provides LED indicators for clear status and operational feedback
Short-circuit protection ensures the longevity of the device
Compatible with plug-in connections, facilitating straightforward setup
Extensive temperature range supports diverse operating conditions
Related links
- Eaton Photoelectric Sensor, 2.5 m Detection Range
- SICK Through Beam Photoelectric Sensor 2.5 m Detection Range
- Eaton Photoelectric Sensor, 6 m Detection Range
- Eaton Photoelectric Sensor, 1.5 m Detection Range
- SICK Through Beam Photoelectric Sensor 2.5 m Detection Range
- SICK Background Suppression Photoelectric Sensor 50 mm → 2.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 2.5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 2.5 m Detection Range