Baumer Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 15 → 30 V dc
- RS Stock No.:
- 214-688
- Mfr. Part No.:
- IWRM 18U 9501
- Brand:
- Baumer
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£285.97
(exc. VAT)
£343.16
(inc. VAT)
- RS Stock No.:
- 214-688
- Mfr. Part No.:
- IWRM 18U 9501
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 65mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 18mm | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE, cULus Listed, EAC | |
| Switching Current | 20 mA | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +60°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 15 → 30 V dc | ||
Length 65mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 18mm | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Reverse Polarity Protection Yes | ||
Standards Met CE, cULus Listed, EAC | ||
Switching Current 20 mA | ||
Shielding Shielded | ||
Maximum Operating Temperature +60°C | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- CH
M18 inductive sensor with analogue output
Inductive sensors with M18 x 1 threaded cylindrical bodies.
Analogue voltage output.
3-core cable connection.
Protected against short circuits and polarity reversal.
Analogue voltage output.
3-core cable connection.
Protected against short circuits and polarity reversal.

