QT60326-ASG Microchip, QT60326 Capacitive 4.75 V to 5.25 V 44-Pin TQFP
- RS Stock No.:
- 177-4030
- Mfr. Part No.:
- QT60326-ASG
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-4030
- Mfr. Part No.:
- QT60326-ASG
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Type | Capacitive | |
| Maximum Output Current | 1 (Source) mA, 4 (Sink) mA | |
| Maximum Output Voltage | 0.6 V | |
| Switching Mode | Digital | |
| Output Type | Open Drain | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 44 | |
| Maximum Supply Current | 25 mA | |
| Dimensions | 10.1 x 8 x 1.05mm | |
| Height | 1.05mm | |
| Length | 10.1mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +105 °C | |
| Series | QT60326 | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Type Capacitive | ||
Maximum Output Current 1 (Source) mA, 4 (Sink) mA | ||
Maximum Output Voltage 0.6 V | ||
Switching Mode Digital | ||
Output Type Open Drain | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 44 | ||
Maximum Supply Current 25 mA | ||
Dimensions 10.1 x 8 x 1.05mm | ||
Height 1.05mm | ||
Length 10.1mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +105 °C | ||
Series QT60326 | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.75 V | ||
Width 8mm | ||
- COO (Country of Origin):
- TW
The digital charge transfer Qmatrix ICs are designed to detech human touch on up 48 keys arec used within an scanned.passive X-Y matrix .they will project such keys through almost any dielectric eg.glass,plastic,stone,creamic,and even wood ,up to thickness of 5cm or more.
securioty keypanels
Appliance controls
ATM machine
Automotive panels
industrial keyboards
outdoor keypads
Touch-screens
Machine tools
Appliance controls
ATM machine
Automotive panels
industrial keyboards
outdoor keypads
Touch-screens
Machine tools
