CAP1203-1-AC3-TR Microchip, CAP1203 Capacitive 3 V to 5.5 V 8-Pin TDFN
- RS Stock No.:
- 137-1030
- Mfr. Part No.:
- CAP1203-1-AC3-TR
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 137-1030
- Mfr. Part No.:
- CAP1203-1-AC3-TR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Type | Capacitive | |
| Maximum Output Current | 8mA | |
| Maximum Output Voltage | 0.4 V | |
| Switching Mode | Analogue, Digital | |
| Output Type | Analogue, Digital | |
| Mounting Type | Surface Mount | |
| Package Type | TDFN | |
| Pin Count | 8 | |
| Maximum Supply Current | 750 μA | |
| Dimensions | 2.1 x 3.1 x 0.75mm | |
| Height | 0.75mm | |
| Length | 2.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 3.1mm | |
| Series | CAP1203 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Type Capacitive | ||
Maximum Output Current 8mA | ||
Maximum Output Voltage 0.4 V | ||
Switching Mode Analogue, Digital | ||
Output Type Analogue, Digital | ||
Mounting Type Surface Mount | ||
Package Type TDFN | ||
Pin Count 8 | ||
Maximum Supply Current 750 μA | ||
Dimensions 2.1 x 3.1 x 0.75mm | ||
Height 0.75mm | ||
Length 2.1mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 3.1mm | ||
Series CAP1203 | ||
Minimum Operating Temperature -40 °C | ||
