LDC0851HDSGT Texas Instruments, LDC0851 Inductive 1.71 V to 3.46 V 8-Pin WSON
- RS Stock No.:
- 133-0659
- Mfr. Part No.:
- LDC0851HDSGT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 133-0659
- Mfr. Part No.:
- LDC0851HDSGT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Type | Inductive | |
| Maximum Switching Frequency | 15 MHz | |
| Maximum Output Current | 5mA | |
| Switching Mode | Analogue | |
| Output Type | Push-Pull | |
| Mounting Type | Surface Mount | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Maximum Supply Current | 0.66 (Dynamic) mA, 0.7 (Static) mA | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Height | 0.75mm | |
| Length | 2.1mm | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Minimum Operating Temperature | -40 °C | |
| Series | LDC0851 | |
| Width | 2.1mm | |
| Maximum Operating Supply Voltage | 3.46 V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Type Inductive | ||
Maximum Switching Frequency 15 MHz | ||
Maximum Output Current 5mA | ||
Switching Mode Analogue | ||
Output Type Push-Pull | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Pin Count 8 | ||
Maximum Supply Current 0.66 (Dynamic) mA, 0.7 (Static) mA | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Height 0.75mm | ||
Length 2.1mm | ||
Minimum Operating Supply Voltage 1.71 V | ||
Minimum Operating Temperature -40 °C | ||
Series LDC0851 | ||
Width 2.1mm | ||
Maximum Operating Supply Voltage 3.46 V | ||
Maximum Operating Temperature +125 °C | ||