Martindale VIPDLOKPRO150 Voltage Indicator & Proving Unit Kit 690V, Kit Contents 10mm Yellow MCB Lock Clip, 6mm Red MCB
- RS Stock No.:
- 144-5455
- Mfr. Part No.:
- RSVIPDLOKPRO150
- Brand:
- Martindale
Unavailable
RS will no longer stock this product.
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 144-5458
Each
£378.50
(exc. VAT)
£454.20
(inc. VAT)
- RS Stock No.:
- 144-5455
- Mfr. Part No.:
- RSVIPDLOKPRO150
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Output Voltage | 690V | |
| Display Type | LED | |
| Power Source | Mains | |
| Plug Type | UK GS38 | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Output Voltage 690V | ||
Display Type LED | ||
Power Source Mains | ||
Plug Type UK GS38 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH

