- RS Stock No.:
- 195-4309
- Mfr. Part No.:
- 2014-10004-001
- Brand:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 195-4309
- Mfr. Part No.:
- 2014-10004-001
- Brand:
- Teledyne LeCroy
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Supporting all profiles and protocols through Bluetooth 5.1 , Teledyne LeCroy's Frontline Sodera concurrently captures all over-the-air and HCI (with provided cables) Bluetooth packets (BR/EDR/LE) across all channels, including paging, inquiry, secure connections, secure simple pairing, and data exchange packets. Flexible licensing.
Capture ALL over-the-air and chip level
(HCI) Bluetooth packets
Bluetooth / Wi-Fi Coexistence with Frontline 802.11 Analyzer
Every Bluetooth channel captured concurrently for decryption and analysis at any time
Faster root cause analysis on protocol and audio issues with Bluetooth
Protocol Expert System and the included Bluetooth Audio Expert System
All profiles and protocols supported through Bluetooth 5.1
Intuitive analysis of multiple wireless devices and connections
User-replaceable battery and small footprint lets you work when and where you need to
(HCI) Bluetooth packets
Bluetooth / Wi-Fi Coexistence with Frontline 802.11 Analyzer
Every Bluetooth channel captured concurrently for decryption and analysis at any time
Faster root cause analysis on protocol and audio issues with Bluetooth
Protocol Expert System and the included Bluetooth Audio Expert System
All profiles and protocols supported through Bluetooth 5.1
Intuitive analysis of multiple wireless devices and connections
User-replaceable battery and small footprint lets you work when and where you need to
Specifications
Attribute | Value |
---|---|
Protocols Supported | Bluetooth |
Connectors | USB 3.0 |
Dimensions | 158.75 x 165.1 x 53.97mm |
Height | 53.97mm |
Length | 158.75mm |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | +5°C |
Width | 165.1mm |