Bosch Rexroth White Protective Screen Panel, 1000mm Height, 1000mm Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-9752
Mfr. Part No.:
R987497488
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Protective Screen Panel

Height

1000mm

Width

1000mm

Wheeled

No

Surface Colour

White

Mounting Type

Free Standing

Thickness

5mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE
Bosch Rexroth Protective Screens are easy to assemble, durable and versatile and easily adaptable to workplace environments. Protective screens are playing an important part in social distancing and reducing the spread of Covid –19 as they provide a safety barrier between people which is ideal in a pandemic. The screens are anodised treated, so this creates a high resistance to chemicals that are used to sanitise and clean the surfaces.

Benefits


• Effective virus control
• Portable screens – easy to deploy and modify
• Wipeable, easy to clean screens
• Tough for longevity
• Safer, hygienic workspaces

Applications


• Offices
• Call centres
• Reception and waiting rooms
• Retail
• Pharmacies
• Supermarkets
• Libraries
• Schools and colleges

Note

This is the screen only