Bosch Rexroth Protective Screen Frame, 2000mm Height, 2000mm Width
- RS Stock No.:
- 201-9725
- Mfr. Part No.:
- R987497143
- Brand:
- Bosch Rexroth
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 201-9725
- Mfr. Part No.:
- R987497143
- Brand:
- Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch Rexroth | |
Product Type | Protective Screen Frame | |
Height | 2000mm | |
Width | 2000mm | |
Wheeled | No | |
Mounting Type | Free Standing | |
Thickness | 28mm | |
Select all | ||
---|---|---|
Brand Bosch Rexroth | ||
Product Type Protective Screen Frame | ||
Height 2000mm | ||
Width 2000mm | ||
Wheeled No | ||
Mounting Type Free Standing | ||
Thickness 28mm | ||