RS PRO, 700mm Height, 600mm Width
- RS Stock No.:
- 201-8165
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 201-8165
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO Sneeze Screen 700 x 600 mm
Introducing the fantastic range of RS PRO acrylic sneeze guards, designed for cleaner and safer environments for food and people. Sneeze guards are really important in stopping the spread of germs from micro-droplets which are dispensed when coughing or sneezing. These sneeze guards are free-standing making suit many different environments from shielding food displays to protecting staff in an open office environment.
Features and Benefits
- Made from acrylic these sneeze guards are lightweight whilst still being protective, sturdy and clear as glass
- Freestanding meaning that they are portable sneeze guards you can move to suit your environment
- 5mm thick clear acrylic sneeze guards are ideal for ensuring you feel safe in the knowledge that you're protected from the germs that are spread when sneezing or coughing
- Easy to clean as it is made from acrylic
- 700x600mm
Applications
Sneeze Guards are a sheet that is made from acrylic or glass that protects whatever is behind it from germs and micro-droplets that are expelled and spread when sneezing, coughing or even talking. Sneeze guards can come in a variety of sizes, some with small cutouts, they can be used to protect food, people and displays. The food industry has been using them for decades for uses in a restaurant such as salad bar coverings, hot food shields and protecting food displays, they are now more commonly used in a variety of workplaces such as:
Restaurants
Chemists
Receptionists
Hospitality
Open Office Environments
Cashiers
Counter Protection
Restaurants
Chemists
Receptionists
Hospitality
Open Office Environments
Cashiers
Counter Protection
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Attribute | Value |
---|---|
Height | 700mm |
Width | 600mm |
Mounting Type | Free Standing |
Thickness | 5mm |