Sanyo Projector

Unavailable
RS will no longer stock this product.
RS Stock No.:
712-5686
Mfr. Part No.:
PLC-XD2600
Brand:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Graphics Display

XGA

Contrast Ratio

500:1

Lamp Wattage

215W

Lamp Life Normal Mode

6000h

Fan Noise Normal Mode

29dB(A)

Built In Speaker

Yes

Operating Voltage

100 → 240V

Weight

2.6kg

Depth

9.7in

Height

3.4in

Maximum Operating Voltage

240 V

Minimum Operating Voltage

100 V

Width

13.1in

Recently viewed