Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 499-8204
- Mfr. Part No.:
- 2660
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lamp Wattage | 275W | |
| Lamp Life Normal Mode | 50h | |
| Weight | 5kg | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lamp Wattage 275W | ||
Lamp Life Normal Mode 50h | ||
Weight 5kg | ||
RoHS Status: Not Applicable
