Optoma Projector

Subtotal (1 unit)*

£915.95

(exc. VAT)

£1,099.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£915.95

*price indicative

RS Stock No.:
255-2111
Mfr. Part No.:
E1P1A0PWE1Z1
Brand:
Optoma
Find similar products by selecting one or more attributes.
Select all

Brand

Optoma

Graphics Display

1080p

Projector Type

DLP Projector

Plug Type

Type G

Contrast Ratio

20000:1

Lamp Wattage

240W

The Optoma beam bright, eye catching content with the full HD 1080p projector. It is perfect for classroom and meeting room presentations, this projector is designed to be used at any time of day.

Bright 1080p projector – 3600 ANSI lumens
Easy connectivity – 2x HDMI, MHL, USB Power, RJ45
Clear, powerful audio - 10W speaker
Lightweight and portable