Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-4951
- Mfr. Part No.:
- V11H973040
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Contrast Ratio | 000 : 1, 16 | |
| Lamp Wattage | 210W | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Contrast Ratio 000 : 1, 16 | ||
Lamp Wattage 210W | ||
- COO (Country of Origin):
- PH
The Epson EPSON EB-W06 projector can achieve an impressive 320 inch display. It's great quality too, with 3LCD technology that makes the display up to three times brighter than competitor products. In addition to its bright and vivid colours, the 16,000:1 contrast ratio produces defined shadows and deep blacks.
High-quality, bright images
Long-lasting solution
Stress-free set-up
Long-lasting solution
Stress-free set-up
