Optoma Projector Screen, 1267mm W, 2030mm H, 16:10 Aspect Ratio
- RS Stock No.:
- 126-2054
- Mfr. Part No.:
- DP-1095MWL
- Brand:
- Optoma
Discontinued
- RS Stock No.:
- 126-2054
- Mfr. Part No.:
- DP-1095MWL
- Brand:
- Optoma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optoma | |
| Aspect Ratio | 16:10 | |
| Screen Height | 2030mm | |
| Screen Width | 1267mm | |
| Select all | ||
|---|---|---|
Brand Optoma | ||
Aspect Ratio 16:10 | ||
Screen Height 2030mm | ||
Screen Width 1267mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Optoma DP-1095MWL Screen
The Optoma DP-1095MWL portable screen is easy to use and stable with its high-quality casing. In use, two support legs, which are otherwise conveniently hidden from view, slide out from under the casing. These legs come with height adjustable floor stands for use on uneven surfaces. The Optoma MWL Pull Up is an ideal screen for travelling, whether it is from room to room or around the country
95" Diagonal 16:10 Manual Pull-Up Screen
Intelligent Interlock (Safety)
Level Adjustment Feet
Lightweight portable design
Intelligent Interlock (Safety)
Level Adjustment Feet
Lightweight portable design
