PP Rigid Plastic No Smoking Prohibition Sign, No Smoking Aganist Law-Sign, English
- RS Stock No.:
- 763-1749
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-1749
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Text Language | English | |
| Text Message | No Smoking It Is Against The Law To Smoke In These Premises | |
| Sign Description | No Smoking | |
| Material | PP Rigid Plastic | |
| Self-Adhesive | No | |
| Colour | Black/Red/White | |
| Quantity Per Package | 1 | |
| Height | 210 mm | |
| Width | 148mm | |
| Sign or Label | Sign | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Text Language English | ||
Text Message No Smoking It Is Against The Law To Smoke In These Premises | ||
Sign Description No Smoking | ||
Material PP Rigid Plastic | ||
Self-Adhesive No | ||
Colour Black/Red/White | ||
Quantity Per Package 1 | ||
Height 210 mm | ||
Width 148mm | ||
Sign or Label Sign | ||
- COO (Country of Origin):
- GB
No Smoking Signs
Environmentally friendly and durable
1.2mm Polypropolene
SAV: Self-adhesive vinyl - easy to peel and apply
1.2mm Polypropolene
SAV: Self-adhesive vinyl - easy to peel and apply
Standards
ISO7010
Standards
ISO7010
Prohibition Signs
All prohibition safety sign designs comply with the relevant UK and EC legislation:
Background colour shall be white
Circular band and crossbar shall be red
The symbol shall be black and placed centrally on the background and shall not obliterate the crossbar
Red shall cover at least 35% of the area of the safety sign
Circular band and crossbar shall be red
The symbol shall be black and placed centrally on the background and shall not obliterate the crossbar
Red shall cover at least 35% of the area of the safety sign
