Prohibition Sign, Dangerous, English

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-2238
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Text Language

English

Text Message

Dangerous

Height

500 mm

Width

300mm

Sign or Label

Sign

RoHS Status: Not Applicable

COO (Country of Origin):
GB
Safety sign specially designed to hang on scaffolding poles to warn public and members of staff of danger.
Material : 2mm Dibond
Size 500 x 300 mm (H x W)