PVC General Prohibition Prohibition Label, English
- RS Stock No.:
- 519-654
- Mfr. Part No.:
- 1014218
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£1,034.06
(exc. VAT)
£1,240.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,034.06 | £103.406 |
*price indicative
- RS Stock No.:
- 519-654
- Mfr. Part No.:
- 1014218
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Text Language | English | |
Sign Description | General Prohibition | |
Material | PVC | |
Self-Adhesive | Yes | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Text Language English | ||
Sign Description General Prohibition | ||
Material PVC | ||
Self-Adhesive Yes | ||
- COO (Country of Origin):
- DE
The Phoenix Contact prohibition sign, expertly crafted for optimal visibility and clarity, is an essential component for ensuring safety in various environments. Designed as a circular sign, it combines a red and white colour scheme, allowing it to stand out effectively in a range of settings. With a focus on user-friendliness, the sign is pre-printed and ready for immediate application, eliminating any need for further customisation. The versatile adhesion method ensures that it can be securely mounted in various locations, making it adaptable for both indoor and outdoor use. Built to endure a wide temperature range, this sign maintains its integrity in challenging conditions, providing reliability for your safety needs.
Crafted from durable PVC material, ensuring long-lasting performance
Complies with ISO 7010 standards for effective prohibition marking
Designed to withstand ambient temperatures as low as -40 °C and as high as 90 °C
Features a clear diagonal bar design for instant recognition
Pre-printed for quick and easy installation without the need for additional labels
Eco-friendly design meets EU RoHS substance requirements
Shelf life of two years ensures product longevity
Ideal for both commercial and industrial applications, enhancing workplace safety
Complies with ISO 7010 standards for effective prohibition marking
Designed to withstand ambient temperatures as low as -40 °C and as high as 90 °C
Features a clear diagonal bar design for instant recognition
Pre-printed for quick and easy installation without the need for additional labels
Eco-friendly design meets EU RoHS substance requirements
Shelf life of two years ensures product longevity
Ideal for both commercial and industrial applications, enhancing workplace safety