Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-406
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Text Language | None | |
| Sign Description | No Smoking | |
| Material | Vinyl | |
| Self-Adhesive | Yes | |
| Colour | Black/Red/White | |
| Quantity Per Package | 250Per Roll | |
| Height | 50 mm | |
| Width | 50mm | |
| Sign or Label | Label | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Text Language None | ||
Sign Description No Smoking | ||
Material Vinyl | ||
Self-Adhesive Yes | ||
Colour Black/Red/White | ||
Quantity Per Package 250Per Roll | ||
Height 50 mm | ||
Width 50mm | ||
Sign or Label Label | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
No smoking labels
Self adhesive vinyl
250 labels per roll
Dimensions:50x50mm
250 labels per roll
Dimensions:50x50mm
Smoking Ban - Compliant Signage
The Health Act of 2006 has implemented a workplace smoking ban in England, Scotland, Wales and Northern Ireland. No smoking safety signs must be displayed at each public entrance of no smoking premises in a prominent position.,All no smoking safety signs are guarenteed to comply with BS 5499-1, BS 5499-5 and The Health & Safety (Safety Signs & Signals) Regulations 1996.,The no smoking signs in this range can help meet requirements under new workplace smoking regulations.
