Texas Instruments ADS1258IRTCT, 24-bit Serial ADC Differential, Single Ended Input, 48-Pin QFN
- RS Stock No.:
- 923-6933
- Mfr. Part No.:
- ADS1258IRTCT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 923-6933
- Mfr. Part No.:
- ADS1258IRTCT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Number of ADCs | 1 | |
| Resolution | 24-bit | |
| Sampling Rate | 125ksps | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Integral Nonlinearity Error | 0.001%FSR | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Dimensions | 7 x 7 x 0.9mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Number of ADCs 1 | ||
Resolution 24-bit | ||
Sampling Rate 125ksps | ||
Input Signal Type Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 48 | ||
Integral Nonlinearity Error 0.001%FSR | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Dimensions 7 x 7 x 0.9mm | ||
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
