Wurth, WE-PMCI, 0806 (2016M) Shielded Multilayer Surface Mount Inductor 2.2 μH Moulded 1.6A Idc
- RS Stock No.:
- 923-6453
- Mfr. Part No.:
- 74479276222C
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 923-6453
- Mfr. Part No.:
- 74479276222C
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | 0806 (2016M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1mm | |
| Dimensions | 2 x 1.25 x 1mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 135mΩ | |
| Series | WE-PMCI | |
| Maximum Self Resonant Frequency | 40MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Moulded | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2 μH | ||
Maximum DC Current 1.6A | ||
Package/Case 0806 (2016M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1mm | ||
Dimensions 2 x 1.25 x 1mm | ||
Shielded Yes | ||
Maximum DC Resistance 135mΩ | ||
Series WE-PMCI | ||
Maximum Self Resonant Frequency 40MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Moulded | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
Wurth 0806 LR WE-PMCI Series Power Inductors
WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.
Compact
High efficiency
0806 case size
Reflow soldering recommended
High efficiency
0806 case size
Reflow soldering recommended
Product Application Information
Suitable applications include low profile electronic devices, battery powered devices and portable devices such as tablets, cameras and smartphones. Other applications for WE-PMCI power inductors include high switching frequency DC-DC converters and high current power supplies.
SMT 0806 Inductors (Chokes)

