Texas Instruments LP2985A-33DBVT, LDO Regulator, 150mA, 3.3 V, ±1% 5-Pin, SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
923-3697
Mfr. Part No.:
LP2985A-33DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.014 %/V

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

0.85mA

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Temperature

+125 °C

Height

1.15mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.2 V

Maximum Input Voltage

16 V

Length

2.9mm

Width

1.6mm

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.