Texas Instruments, 12-bit- ADC 125ksps, 28-Pin SOIC
- RS Stock No.:
- 923-3638
- Mfr. Part No.:
- ADS774KU
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 923-3638
- Mfr. Part No.:
- ADS774KU
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Architecture | SAR | |
Number of ADCs | 1 | |
Resolution | 12-bit | |
Sampling Rate | 125ksps | |
Input Signal Type | Single Ended | |
Input Type | Voltage | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 28 | |
Integral Nonlinearity Error | ±0.5LSB | |
Digital Interface Type | Parallel | |
Typical Single Supply Voltage | 5 V | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | 70 °C | |
Dimensions | 18 x 7.52 x 2.35mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 12-bit | ||
Sampling Rate 125ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Integral Nonlinearity Error ±0.5LSB | ||
Digital Interface Type Parallel | ||
Typical Single Supply Voltage 5 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature 70 °C | ||
Dimensions 18 x 7.52 x 2.35mm | ||
Analogue to Digital Converters 12 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments