OPA2107AU Texas Instruments, Precision, Op Amp, 4.5MHz, 8-Pin SOIC

Discontinued
RS Stock No.:
923-3568
Mfr. Part No.:
OPA2107AU
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

4.5MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

18V/µs

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

96 dB

Rail to Rail

No

Typical Input Voltage Noise Density

30nV/√Hz

Dimensions

4.9 x 3.91 x 1.58mm

Width

3.91mm

Length

4.9mm

Height

1.58mm

JFET Input Op Amp, OPA Difet Series


A range of high-performance Burr-Brown FET-input operational amplifiers from Texas Instruments. These devices have an input stage utilizing dielectrically-isolated FETs (Difet®) which dramatically reduces input bias currents by the elimination of isolation-junction leakage. They provide an unusual combination of high-speed and precision, coupled with ultra-low input currents. Typical applications include precision instrumentation, electrometer and photo detector amplifiers, medical equipment and high-accuracy data acquisition.