Texas Instruments TPS71025D, LDO Regulator, 500mA, 2.5 V, ±2% 8-Pin, SOIC

Discontinued
RS Stock No.:
923-2455
Mfr. Part No.:
TPS71025D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

23 mV

Load Regulation

60 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.292mA

Package Type

SOIC

Pin Count

8

Power Rating

0.725W

Output Type

Fixed

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

2.97 V

Maximum Operating Temperature

+125 °C

Height

1.58mm

Maximum Input Voltage

10 V

Length

4.9mm

Width

3.91mm

LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.