NCS211SQT2G onsemi, Current Shunt Monitor Single Rail to Rail 6-Pin SC-70
- RS Stock No.:
- 922-9547
- Mfr. Part No.:
- NCS211SQT2G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 922-9547
- Mfr. Part No.:
- NCS211SQT2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 2.7 → 26 V | |
Minimum CMRR | 103dB | |
Number of Channels per Chip | 1 | |
Output Type | Rail to Rail | |
Maximum Supply Current | 100 μA | |
Mounting Type | Surface Mount | |
Package Type | SC-70 | |
Pin Count | 6 | |
Dimensions | 2.2 x 1.35 x 1mm | |
Height | 1mm | |
Length | 2.2mm | |
Maximum Operating Supply Voltage | 26 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Supply Voltage | 2.7 V | |
Minimum Operating Temperature | -40 °C | |
Width | 1.35mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 26 V | ||
Minimum CMRR 103dB | ||
Number of Channels per Chip 1 | ||
Output Type Rail to Rail | ||
Maximum Supply Current 100 μA | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Height 1mm | ||
Length 2.2mm | ||
Maximum Operating Supply Voltage 26 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Width 1.35mm | ||
Current Sensing Amplifiers, ON Semiconductor
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.