NCS20062DMR2G onsemi, Op Amp, RRIO 100 Hz, 8-Pin MSOP
- RS Stock No.:
- 922-9531
- Mfr. Part No.:
- NCS20062DMR2G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 922-9531
- Mfr. Part No.:
- NCS20062DMR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Slew Rate | 1.2V/µs | |
Maximum Operating Frequency | 100 Hz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Offset Voltage | 4mV | |
Output Current | ±100 mA | |
Typical Voltage Gain | 120 dB | |
Rail to Rail | Rail to Rail Input/Output | |
Maximum Input Voltage | 5.5 V | |
Dimensions | 3.1 x 3.1 x 0.95mm | |
Input Voltage Range | 1.8 → 5.5 V | |
Width | 3.1mm | |
Height | 0.95mm | |
Length | 3.1mm | |
Input Offset Current | 1100pA | |
Typical Input Voltage Noise Density | 20nV/√Hz | |
Minimum Input Voltage | 1.8 V | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Slew Rate 1.2V/µs | ||
Maximum Operating Frequency 100 Hz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Offset Voltage 4mV | ||
Output Current ±100 mA | ||
Typical Voltage Gain 120 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Maximum Input Voltage 5.5 V | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Input Voltage Range 1.8 → 5.5 V | ||
Width 3.1mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
Input Offset Current 1100pA | ||
Typical Input Voltage Noise Density 20nV/√Hz | ||
Minimum Input Voltage 1.8 V | ||
NCS20062, 5V, 3MHz, Rail-to-Rail I/O, Dual Operational Amplifier, ON Semiconductor
The ON Semiconductor NCS20062 operational amplifiers provide rail-to-rail input and output operation and 3 MHz bandwidth.
These CMOS devices with high input impedance and low bias currents are ideal for interfacing with signal sensors.
These CMOS devices with high input impedance and low bias currents are ideal for interfacing with signal sensors.
- Rail-to-Rail Input and Output
- Wide Supply Range: 1.8 V to 5.5 V
- Wide Bandwidth: 3 MHz
- High Slew Rate: 1.2 V/s at VS = 1.8 V
- Low Supply Current: 125 A per Channel at VS = 1.8 V
- Low Input Bias Current: 1 pA Typical
- Wide operating temperature range from -40°C to 125°C
- Wide Supply Range: 1.8 V to 5.5 V
- Wide Bandwidth: 3 MHz
- High Slew Rate: 1.2 V/s at VS = 1.8 V
- Low Supply Current: 125 A per Channel at VS = 1.8 V
- Low Input Bias Current: 1 pA Typical
- Wide operating temperature range from -40°C to 125°C
Operational Amplifiers, ON Semiconductor