- RS Stock No.:
- 922-2561
- Mfr. Part No.:
- ADS7822EC/250
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 922-2561
- Mfr. Part No.:
- ADS7822EC/250
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 200ksps |
Input Signal Type | Pseudo Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Integral Nonlinearity Error | ±0.75LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 2.7 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.97mm |