LMH0046MH/NOPB, Video Input Interface HDTV, SDTV 20-Pin TSSOP
- RS Stock No.:
- 922-2206
- Mfr. Part No.:
- LMH0046MH/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-2206
- Mfr. Part No.:
- LMH0046MH/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Interface Type | HDTV, SDTV | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Dimensions | 6.5 x 4.4 x 0.9mm | |
| Length | 6.5mm | |
| Width | 4.4mm | |
| Height | 0.9mm | |
| Maximum Operating Supply Voltage | 3.47 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 6.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Interface Type HDTV, SDTV | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Dimensions 6.5 x 4.4 x 0.9mm | ||
Length 6.5mm | ||
Width 4.4mm | ||
Height 0.9mm | ||
Maximum Operating Supply Voltage 3.47 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 6.5 V | ||
Broadcast & Professional Video, SDI, SerDes, Texas Instruments
Serialiser and Deserialiser
Serial Digital Interface (SDI)
Serial Digital Interface (SDI)
Video, Texas Instruments
