Texas Instruments Temperature Sensor, Voltage Output, Through Hole Mount, Analogue, ±3°C, 3 Pins
- RS Stock No.:
- 921-6891
- Mfr. Part No.:
- LM335AZ/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 921-6891
- Mfr. Part No.:
- LM335AZ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Accuracy | ±3°C | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +100 °C | |
| Maximum Operating Temperature | +100 °C | |
| Minimum Operating Supply Voltage | 5 V | |
| Maximum Operating Supply Voltage | 40 V | |
| Package Type | TO-92 | |
| Length | 5.2mm | |
| Height | 5.2mm | |
| Width | 4.19mm | |
| Sensor Gain | 10mV/°C | |
| Dimensions | 5.2 x 4.19 x 5.2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Accuracy ±3°C | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +100 °C | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Supply Voltage 5 V | ||
Maximum Operating Supply Voltage 40 V | ||
Package Type TO-92 | ||
Length 5.2mm | ||
Height 5.2mm | ||
Width 4.19mm | ||
Sensor Gain 10mV/°C | ||
Dimensions 5.2 x 4.19 x 5.2mm | ||
Analogue Temperature Sensors
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.
Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications
