Texas Instruments Fixed Shunt Voltage Reference 4.096V ±0.1 % 3-Pin SOT-23, LM4050CIM3-4.1/NOPB
- RS Stock No.:
- 921-6730
- Mfr. Part No.:
- LM4050CIM3-4.1/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-6730
- Mfr. Part No.:
- LM4050CIM3-4.1/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Nominal Voltage | 4.096V | |
Package Type | SOT-23 | |
Reference Type | Fixed | |
Initial Accuracy | ±0.1 % | |
Mounting Type | Surface Mount | |
Topology | Shunt | |
Maximum Output Current | 15mA | |
Maximum Output Voltage | 4.1 V | |
Pin Count | 3 | |
Dimensions | 2.92 x 1.3 x 0.93mm | |
Height | 0.93mm | |
Width | 1.3mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Length | 2.92mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 4.096V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.1 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 15mA | ||
Maximum Output Voltage 4.1 V | ||
Pin Count 3 | ||
Dimensions 2.92 x 1.3 x 0.93mm | ||
Height 0.93mm | ||
Width 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 2.92mm | ||
Shunt Voltage Reference, Fixed, 3V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.