- RS Stock No.:
- 921-5295
- Mfr. Part No.:
- AMC1204DW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 921-5295
- Mfr. Part No.:
- AMC1204DW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Isolated Analogue to Digital Converters, Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 1-bit |
Sampling Rate | 78ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Integral Nonlinearity Error | ±16LSB |
Digital Interface Type | Serial |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 → 5.5 V |
Dimensions | 10.5 x 7.6 x 2.35mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |