Texas Instruments DRV8800PWP, Brushed Motor Driver IC, 36 V 1.8A 16-Pin, HTSSOP

Discontinued
RS Stock No.:
921-5264
Mfr. Part No.:
DRV8800PWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

1.8A

Maximum Collector Emitter Voltage

36 V

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

16

Maximum Operating Supply Voltage

38 V

Minimum Operating Supply Voltage

8 V

Inverter Power Rating

3.8W

Height

1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Brushed DC (BDC) Drivers with FETs, Texas Instruments



Motor Controllers & Drivers, Texas Instruments