INA200AIDGKR Texas Instruments, Current Shunt Monitor Single Analogue 8-Pin VSSOP
- RS Stock No.:
- 921-3006
- Mfr. Part No.:
- INA200AIDGKR
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-3006
- Mfr. Part No.:
- INA200AIDGKR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 12 V | |
Minimum CMRR | 80dB | |
Number of Channels per Chip | 1 | |
Output Type | Analogue | |
Maximum Supply Current | 5 mA | |
Mounting Type | Surface Mount | |
Package Type | VSSOP | |
Pin Count | 8 | |
Dimensions | 3.1 x 3.1 x 0.95mm | |
Height | 0.95mm | |
Length | 3.1mm | |
Maximum Operating Supply Voltage | 18 V | |
Minimum Operating Temperature | -40 °C | |
Minimum Operating Supply Voltage | 2.7 V | |
Maximum Operating Temperature | +125 °C | |
Width | 3.1mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 12 V | ||
Minimum CMRR 80dB | ||
Number of Channels per Chip 1 | ||
Output Type Analogue | ||
Maximum Supply Current 5 mA | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Temperature +125 °C | ||
Width 3.1mm | ||
- COO (Country of Origin):
- MX
Current Sense Amplifiers (Analogue Output) with Comparator, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
The Texas Instruments INA200, INA201, and INA202 devices are high-side current-shunt monitors with voltage output and integrated comparator. The INA20x devices can sense drops across shunts at common-mode voltages from –16 V to 80 V. The INA20x series is available with three output voltage scales: 20V/V, 50 V/V, and 100 V/V, with a bandwidth up to 500-kHz.
Complete Current Sense Solution
Three Gain Options Available:
INA200 = 20 V/V
INA201 = 50 V/V
INA202 = 100V/V
0.6-V Internal Voltage Reference
Internal Open-Drain Comparator
Latching Capability on Comparator
Common-Mode Range: 16 V to 80 V
High Accuracy: 3.5% Maximum Error Over Temperature
Bandwidth: 500 kHz (INA200)
Quiescent Current: 1800 μA (Maximum)
Packages: SOIC-8, VSSOP-8
Three Gain Options Available:
INA200 = 20 V/V
INA201 = 50 V/V
INA202 = 100V/V
0.6-V Internal Voltage Reference
Internal Open-Drain Comparator
Latching Capability on Comparator
Common-Mode Range: 16 V to 80 V
High Accuracy: 3.5% Maximum Error Over Temperature
Bandwidth: 500 kHz (INA200)
Quiescent Current: 1800 μA (Maximum)
Packages: SOIC-8, VSSOP-8
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.