Testo 315-4 Handheld Gas Detector for Carbon Monoxide Detection, Audible Alarm
- RS Stock No.:
- 920-5497
- Mfr. Part No.:
- 0632 3155
- Brand:
- Testo
Subtotal (1 unit)*
£402.99
(exc. VAT)
£483.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £402.99 |
*price indicative
- RS Stock No.:
- 920-5497
- Mfr. Part No.:
- 0632 3155
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Gases Detected | Carbon Monoxide | |
| Accuracy | ±0.5 (Temperature) °C, ±2.5 (Humidity) %RH, ±5 (CO) ppm | |
| Response Time | <120 (CO) s | |
| Application | HVAC | |
| Model Number p | 315-4 | |
| Meter Type | Handheld | |
| Display Type | LCD | |
| Audible Alarm | Yes | |
| Visual Alarm | Yes | |
| Power Source | Battery | |
| Battery Type | Li-Ion Polymer | |
| Battery Life | 50 h | |
| Dimensions | 65 x 40 x 190mm | |
| Weight | 382 (with Holder)g | |
| Minimum Operating Temperature | 0°C | |
| Width | 65mm | |
| Height | 190mm | |
| Maximum Operating Temperature | +45°C | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Gases Detected Carbon Monoxide | ||
Accuracy ±0.5 (Temperature) °C, ±2.5 (Humidity) %RH, ±5 (CO) ppm | ||
Response Time <120 (CO) s | ||
Application HVAC | ||
Model Number p 315-4 | ||
Meter Type Handheld | ||
Display Type LCD | ||
Audible Alarm Yes | ||
Visual Alarm Yes | ||
Power Source Battery | ||
Battery Type Li-Ion Polymer | ||
Battery Life 50 h | ||
Dimensions 65 x 40 x 190mm | ||
Weight 382 (with Holder)g | ||
Minimum Operating Temperature 0°C | ||
Width 65mm | ||
Height 190mm | ||
Maximum Operating Temperature +45°C | ||
Length 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Testo 315-4 Carbon Monoxide Measuring Instrument
The testo 315-4 is a convenient, precise and robust measuring instrument for recording ambient CO values. It identifies even the slightest concentrations of the highly toxic gas. This allows safety judgements to be made, for example whether ambient air-dependent heating systems can be operated without danger.
Features and Benefits
TUV-tested according to EN 50543
Electrochemical CO sensor, measuring range 0 to 100 ppm
Optical and audible alarm when limit values are exceeded (freely adjustable limit values)
Printout of measurement data possible directly on site
Protection to IP40
Dimensions 190 x 65 x 40 mm
Electrochemical CO sensor, measuring range 0 to 100 ppm
Optical and audible alarm when limit values are exceeded (freely adjustable limit values)
Printout of measurement data possible directly on site
Protection to IP40
Dimensions 190 x 65 x 40 mm
Note
The 315-4 has a 24-month warranty. Its CO sensor and battery pack have a 12-month warranty.
Supplied with
Lithium-polymer battery pack (rechargeable)
Testo Gas Detector, Handheld, 50h Battery Life - 315 Series - 0632 3155
For quick, precise detection of ambient carbon monoxide, use this handheld gas detector from Testo. It can detect CO levels between 0 and 100ppm, keeping you and your workplace safe from dangerous exposure. For flexibility, you can set your own limit values and an optical and audible alarm will sound when theyre exceeded. This helps ensure you're aware of potential hazards.
Features & Benefits
• LCD display offers easy-to-read results
• Long battery life of 50 hours for long-lasting portability
• Long battery life of 50 hours for long-lasting portability
Applications
• HVAC systems
• Office buildings
• Office buildings
Why do I need a carbon monoxide detector?
Carbon monoxide is colourless and odourless, so you need specialist equipment to tell if it has reached dangerous levels. CO can build up around faulty ventilation and heating equipment, so it's important to monitor these areas so you can respond quickly to potential emergencies.
Gas Detection: Carbon Monoxide Detection
Carbon Monoxide is a deadly toxic gas that has no smell and cannot be seen or tasted. Its presence is lethal causing death and injury, it can be caused by poorly installed or maintained heating appliances, chimneys, flues and gas fired cooking appliances. Even low levels of CO can impair judgement and greatly increase risk of accidents and injury in motorists and machine operators.
Related links
- Testo 317-3 Handheld Gas Detector for Carbon Monoxide Detection, Audible Alarm
- Extech CO10 Gas Detector Gas Monitor for Carbon Monoxide Detection, Audible Alarm
- Chauvin Arnoux CA 895 Personal Gas Detector for Carbon Monoxide Detection, Audible Alarm
- MSA Safety Gas Detector Single-Gas Detector for Carbon Monoxide Detection ATEX Approved
- DRAEGER Pac 6000 CO Portable Gas Detector for Carbon Monoxide Detection ATEX Approved
- DRAEGER PAC6500 CO Portable Gas Detector for Carbon Monoxide Detection ATEX Approved
- RS PRO Handheld Gas Detector for Combustible Detection, Audible Alarm
- SAUERMANN. Si-CD3 Handheld Gas Detector for Combustible Detection, Audible Alarm
