- RS Stock No.:
- 920-3609
- Mfr. Part No.:
- LM2599S-3.3/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 920-3609
- Mfr. Part No.:
- LM2599S-3.3/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Function | Buck Controller, Inverting |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 173 kHz |
Pin Count | 7 |
Package Type | D2PAK (TO-263) |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Efficiency | 73% |
Dimensions | 10.16 x 8.64 x 4.57mm |
Maximum Operating Temperature | +125 °C |
Height | 4.57mm |
Length | 10.16mm |
Width | 8.64mm |
- RS Stock No.:
- 920-3609
- Mfr. Part No.:
- LM2599S-3.3/NOPB
- Brand:
- Texas Instruments
- COO (Country of Origin):
- GB