Cree2.1 V, 3.1 V, 3.2 V, 3.4 V RGBW LED SMD, XLamp MC-E MCE4CT-A2-0000-00A4AAAB1

Discontinued
RS Stock No.:
919-9632
Mfr. Part No.:
MCE4CT-A2-0000-00A4AAAB1
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

RGBW

Mounting Type

Surface Mount

Number of LEDs

4

Forward Voltage

2.1 V, 3.1 V, 3.2 V, 3.4 V

Radiant Flux

9500mW

Number of Pins

8

Viewing Angle

110 °, 115 °

Luminous Flux

8.2 lm, 30.6 lm, 67.2 lm, 80 lm

Lens Shape

Dome

Dominant Wavelength

465 / 535 / 620 nm

Dimensions

7 x 7.5 x 4.48mm

Lens Colour

Clear

Colour Temperature

3700 → 4300K

Series

XLamp MC-E

COO (Country of Origin):
CN

Cree XLamp MC-E Series LEDs


The XLamp MC-E LED series, from Cree, is a lighting-class, multi-chip LED that provides high lumen output and colour consistency a small footprint package. The devices offer high performance and light quality. With individually addressable LEDs and a reduced distance between LED die, the XLamp MC-E LEDs provide a compact optical source with excellent optical control and efficient colour mixing. Possible applications include colour-changing lighting, indoor/outdoor lighting and entertainment lighting.

A lighting-class multi-chip LED with individually addressable LEDs
Maximum drive current: 700mA per LED die
XLamp thermal resistance: 3°C/W
Electrically neutral thermal path


Visible Light LEDs, Cree Inc