RS PRO 22 W LED Ceiling Light, 230 V Tubular, 1 Lamp, 1.524 m Long, IP65
- RS Stock No.:
- 918-1379
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£45.45
(exc. VAT)
£54.54
(inc. VAT)
- RS Stock No.:
- 918-1379
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Batten | |
| Length | 1.524 m | |
| Width | 85 mm | |
| Wattage | 22 W | |
| Number of Lamps | 1 | |
| Colour Tone | Daylight | |
| Lamp Type | LED | |
| Colour Temperature | 5000K | |
| Lamp Size | T8 | |
| Voltage Rating | 230 V | |
| Anti-corrosive | No | |
| IP Rating | IP65 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Batten | ||
Length 1.524 m | ||
Width 85 mm | ||
Wattage 22 W | ||
Number of Lamps 1 | ||
Colour Tone Daylight | ||
Lamp Type LED | ||
Colour Temperature 5000K | ||
Lamp Size T8 | ||
Voltage Rating 230 V | ||
Anti-corrosive No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
RS PRO 5ft LED Tube and Polycarbonate Fitting
This RS PRO LED tube is a ceiling light which has a shatterproof polycarbonate body and provides a non-dazzling good spread of light. The LED tube luminaire is 5ft in length and the lamp size is T8. Luminaires are light fixtures and are the physical structures that will hold the bulb and help create the light by allowing the electricity to pass into the lamp. Ceiling lights are found in homes, offices, factories, and many other buildings and structures.
These LED tube luminaires are available in standard (918-1379) and emergency (918-1388) versions. The emergency tube has all the control gear built into the tube and can detect the difference between power failure and deliberately switching off the power.
918-1379 22W 5ft LED tube + 230V fitting
918-1388 22W 5ft LED emergency tube + 230V fitting
LED tubes are a great replacement for their traditional fluorescent tubes counterparts. They offer long working life and produce little waste in the form of heat emissions. LED technology is also more energy efficient compared to halogen or fluorescent lights and provides high energy savings.
Our RS PRO range of ceiling lighting and accessories have all been RS approved meaning that they are great value for money and high quality you can trust.
These LED tube luminaires are available in standard (918-1379) and emergency (918-1388) versions. The emergency tube has all the control gear built into the tube and can detect the difference between power failure and deliberately switching off the power.
918-1379 22W 5ft LED tube + 230V fitting
918-1388 22W 5ft LED emergency tube + 230V fitting
LED tubes are a great replacement for their traditional fluorescent tubes counterparts. They offer long working life and produce little waste in the form of heat emissions. LED technology is also more energy efficient compared to halogen or fluorescent lights and provides high energy savings.
Our RS PRO range of ceiling lighting and accessories have all been RS approved meaning that they are great value for money and high quality you can trust.
Features and Benefits:
22W 5ft tube
1950 lumens (>88 lm/W)
Daylight colour temperature - (6000K)
120° beam angle
Available complete with 230V grey weatherproof luminaires
Single end power input for advanced safety
Rotating end caps
Rated life of 30000 hours
230V
Typical Applications
Ceiling lights are a very common type of light fixture and can be found in:
Industrial areas
Multi-storey car parks
Workshops, warehouses and factories
Garages
Industrial areas
Multi-storey car parks
Workshops, warehouses and factories
Garages
What does Colour Temperature refer to?
Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.
Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.
Approvals
BS EN 55015: 2006 +A1: 2007 +A2: 2009
BS EN 61547: 2009
BS EN 61000-3-2: 2006 +A1: 2009 +A2:
2009
BS EN 61000-3-3: 2008
BS EN 62471: 2008
BS EN 62031: 2008
BS EN 61347-1: 2008
BS EN 61347-2-13: 2007
IEC 34A/1501/NP
RoHS 2011/65/EU
BS EN 61547: 2009
BS EN 61000-3-2: 2006 +A1: 2009 +A2:
2009
BS EN 61000-3-3: 2008
BS EN 62471: 2008
BS EN 62031: 2008
BS EN 61347-1: 2008
BS EN 61347-2-13: 2007
IEC 34A/1501/NP
RoHS 2011/65/EU


