onsemi NC7SZ08P5 2-Input AND Logic Gate, 5-Pin SC-70

Discontinued
Packaging Options:
RS Stock No.:
917-5548
Mfr. Part No.:
NC7SZ08P5
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

TinyLogic UHS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

4.5 ns @ 5 V, 5.2 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Width

1.25mm

Height

1mm

Length

2mm

Propagation Delay Test Condition

50pF

Dimensions

2 x 1.25 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

TinyLogic UHS, Fairchild Semiconductor


Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit


TinyLogic Family, Fairchild Semiconductor


Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.


Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation