STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F410RB

Bulk discount available

Subtotal (1 unit)*

£10.08

(exc. VAT)

£12.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£10.08
5 - 9£9.82
10 +£9.58

*price indicative

RS Stock No.:
917-3766
Mfr. Part No.:
NUCLEO-F410RB
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F401RBT6

Processor Type

MCU

COO (Country of Origin):
CN

NUCLEO-F410RB Nucleo-64 Development Board


The STM32 Nucleo-64 board provides an affordable and flexible way for users to build prototypes with the STM32 F4 series microcontroller. You can choose from the combinations of performance, power consumption and features. The Arduino nano connectivity expands the functionality with a choice of shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources.

On-board with STM32F410RBT6 microcontroller on LQFP64 package
Full access to all STM32 Inputs/Outputs with Arduino Uno Revision 3 connectivity, or STMicroelectronics Morpho extension pin headers
ARM mbed-enabled (mbed.org)
On-board ST-LINK/V2-1 debugger/programmer with SWD connector
USB VBUS or external source flexible board power supply
Three LEDs: Power LED, USB communication, User LED
USER and RESET push buttons
Virtual Com port, Mass storage, and Debug port interfaces supported on USB
Supported by Integrated Development Environments (IDEs)


STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics


The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.


Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V

Related links